Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 70.410 |
| 25+ | CHF 61.610 |
Product Information
Product Overview
The PIC18F4550-I/P is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports of FS-USB(12Mbps), I²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download or firmware updates. The PIC18F4550 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. The PIC18F4550 incorporate a different oscillator and microcontroller clock system than previous PIC18F devices.
- Low speed (1.5Mbps) and full speed (12Mbps)
- Supports control, interrupt, isochronous and bulk transfers
- Supports up to 32 endpoints (16 bidirectional)
- 1kB Dual access RAM for USB
- On-chip USB transceiver with on-chip voltage regulator
- Power-managed mode - Two-speed oscillator start-up
- Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
- Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Applications
Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia, Portable Devices
Notes
Product 1660062 has a pack size of 10 items
Technical Specifications
PIC18 Family PIC18F45xx Series Microcontrollers
48MHz
40Pins
35I/O's
2KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
DIP
EUSART, I2C, SPI, SPP, USB
13Channels
4.2V
-40°C
Through Hole
PIC18F45xx
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate