Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.540 |
| 25+ | CHF 2.340 |
| 100+ | CHF 2.110 |
| 250+ | CHF 2.100 |
Product Information
Product Overview
The PIC18F44K22-I/PT is a 768-byte SRAM low-power High-performance Microcontroller with XLP technology. The PIC18F44K22 family introduces design enhancements that make this microcontroller a logical choice for many high performance and power sensitive applications. The PIC18F44K22 family incorporates a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
- High performance RISC CPU - C compiler optimized architecture/instruction set
- Extreme low-power management with nanoWatt XLP™
- Flexible oscillator structure - Two external clock modes up to 64MHz and fail-safe clock monitor
- Analogue - Analogue-to-digital converter (ADC) module and analogue comparator module
- Self-programmable under software control
- High/low-voltage detection (HLVD) module - Interrupt on high/low-voltage detection
- Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
- In-Circuit Serial Programming™ (ICSP™) - Single-supply 3V
- In-Circuit Debug (ICD)
- Peripheral - Two capture/compare/PWM (CCP) modules and up to 35 I/O pins plus 1 input-only pin
Applications
Computers & Computer Peripherals, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
44Pins
36I/O's
768Byte
10Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
16KB
TQFP
EUSART, I2C, SPI
28Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC18F44K22-I/PT
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate