| Quantity | Price (ex VAT) |
|---|---|
| 160+ | CHF 7.850 |
Product Information
Product Overview
The PIC18F448-I/PT is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 33 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction set
- Power-saving sleep mode
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- Controller area network (CAN)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F44x Series Microcontrollers
40MHz
44Pins
33I/O's
768Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
16KB
TQFP
I2C, SPI, USART
8Channels
4.2V
-40°C
Surface Mount
PIC18F44xx
MSL 3 - 168 hours
Alternatives for PIC18F448-I/PT
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate