Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.330 |
25+ | CHF 1.280 |
100+ | CHF 1.220 |
250+ | CHF 1.100 |
Product Information
Product Overview
PIC18F26Q24-I/SO is a PIC18-Q24 low-power, high-performance microcontroller with XLP technology for sensor-interfacing, real-time control, and communication applications. It showcases a Multi-Voltage I/O (MVIO) interface with multiple pins I/O powered by an alternative VDD pin, allowing these pins to operate at a different voltage domain than the rest of the microcontroller. It also features a 10-bit Analog-to-Digital Converter with Computation (ADCC) capable of 300Ksps and an 8-bit signal routing port module to interconnect digital peripherals without using external pins. It offers enhanced code protection features that can be used to provide increased security and protection of user firmware and data. These enhanced code protection features include the ability to disable the programming and debugging interface to allow for one-time device programmability and effectively block any unauthorized attempts to communicate with the device via the ICSP™ interface.
- C compiler optimized RISC architecture, multi-voltage I/O (MVIO)
- Four direct memory access (DMA) controllers, vectored interrupt capability
- 128-level deep hardware stack, low-current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT), Brown-out Reset (BOR)
- Operating voltage range (VDD): 1.8V to 5.5V, multi-voltage I/O (MVIO) range (VDDIO2): 1.62V to 5.5V
- Programmable code protection and write protection, enhanced code protection
- Two capture/compare/PWM (CCP) modules, one numerically controlled oscillator (NCO)
- 64KB program flash memory, 4KB data SRAM, 512B data EEPROM
- 28-pin SOIC package
- Temperature range from -40°C to 85°C
Technical Specifications
PIC18 Family PIC18FxxQ24 Series Microcontrollers
64MHz
28Pins
24I/O's
4KB
10Bit
5.5V
85°C
PIC18
-
PIC18
64KB
SOIC
DMA, I2C, LIN, SPI, UART
19Channels
1.8V
-40°C
Surface Mount
PIC18FxxQ24
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate