Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.160 |
| 25+ | CHF 3.100 |
Product Information
Product Overview
The PIC18F25K80-I/SP is a 8-bit Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F25K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control, elevator control and industrial applications, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. This family combines the traditional advantages of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration.
- 20nA Sleep mode (watch webinar)
- 300nA Watch dog timer operation in sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analogue comparators
- Self programming flash supports 10k erase/write cycles and 20-year retention
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
Applications
Automotive, Automation & Process Control, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18FxxK80 Series Microcontrollers
64MHz
28Pins
24I/O's
4KB
12Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
32KB
DIP
I2C, SPI, USART
8Channels
1.8V
-40°C
Through Hole
PIC18F K8x
-
Technical Docs (3)
Alternatives for PIC18F25K80-I/SP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate