Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K22-E/ML
Order Code3131938
Product RangePIC18 Family PIC18F2xxK22 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.760 |
| 25+ | CHF 2.540 |
| 100+ | CHF 2.290 |
| 250+ | CHF 2.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25K22-E/ML
Order Code3131938
Product RangePIC18 Family PIC18F2xxK22 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F2xxK22 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F2xK22
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC18F25K22-E/ML is a low-power, high-performance microcontroller with XLP technology. It introduces design enhancements that make this microcontroller a logical choice for many high-performance, power-sensitive applications.
- 32Kb program memory size, 1536bytes RAM, 256bytes data EEPROM
- 28-pin count, operating voltage range from 1.8V to 5.5V
- 10bits max ADC resolution, 17 ADC channels, 2 number of comparators
- 2-SPI, 2-I²C, priority levels for interrupts
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up
- Extended watchdog timer (WDT) with on-chip oscillator and software enable
- Programmable code protection, In-Circuit Serial Programming™ (ICSP™) via two pins
- Conversion available during sleep, programmable high/low voltage detection (PLVD) module
- Comparator inputs and outputs externally accessible and configurable
- Operating temperature range from -40°C to +125°C, 28-pin QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC18 Family PIC18F2xxK22 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F2xK22
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC18F25K22-E/ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability