Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.460 |
| 25+ | CHF 2.260 |
| 100+ | CHF 2.160 |
| 250+ | CHF 2.040 |
Product Information
Product Overview
The PIC18F14K50-I/SO is a 20-pin USB Flash Microcontroller with XLP technology. This PIC® Microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch™ touch sensing compatibility, a 10-bit ADC, motor control PWMs and a host of serial interfaces make the PIC18F14K50 the perfect device to Just add USB to any application. The oscillator module has a variety of clock sources and features that allow it to be used in a wide range of applications, maximizing performance and minimizing power consumption. The two-speed start-up mode provides additional power savings by minimizing the latency between external Oscillator Start-up Timer (OST) and code execution.
- High performance PIC18 core - Self-programmable under software control
- Full speed universal serial bus (USB) interface
- Flexible oscillator structure - CPU divider to run the core slower than the USB peripheral
- Extreme low-power management
- Analogue-to-digital converter (ADC) module
- Peripheral highlights - 14 I/O pins plus 1 input-only pin and SR latch mode
- Self-programmable under software control
- Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
- Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
Applications
Computers & Computer Peripherals, Power Management, Industrial, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F1xK50 Series Microcontrollers
48MHz
20Pins
15I/O's
768Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
16KB
SOIC
EUSART, I2C, SPI, USB
9Channels
1.8V
-40°C
Surface Mount
PIC18F K5x
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate