Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 304+ | CHF 1.790 |
Product Information
Product Overview
The PIC18F13K50-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 512bytes of data memory size, 15 general-purpose I/O pins, two comparators and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
- Local interconnect network (LIN)
- 9x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F1xK50 Series Microcontrollers
48MHz
20Pins
15I/O's
512Byte
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
8KB
SOIC
EUSART, I2C, SPI, USB
9Channels
1.8V
-40°C
Surface Mount
PIC18F K5x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F13K50-I/SO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate