Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.160 |
| 25+ | CHF 2.130 |
| 100+ | CHF 2.120 |
| 250+ | CHF 2.070 |
Product Information
Product Overview
The PIC16F886-I/SO is a 8-bit flash-based CMOS Microcontroller. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire serial peripheral interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and an enhanced universal asynchronous receiver transmitter (EUSART). The Analogue-to-Digital converter (ADC) allows conversion of an analogue input signal to a 10-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 10-bit binary result via successive approximation and stores the conversion result into the ADC result registers (ADRESL and ADRESH).
- Software selectable frequency range of 8MHz to 32kHz
- Fail-safe clock monitoring for critical applications
- Clock mode switching during operation for low-power operation
- Power-saving sleep mode
- Power-on reset (POR)
- Selectable brown-out reset (BOR) voltage
- Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-circuit serial Programming™ (ICSP™) via two pins
- In-circuit debug (ICD) via two pins
- High-endurance flash/EEPROM cell
- Self-reprogrammable under software control
- Programmable code protection
- Capture/compare/PWM (CCP) module
- Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Master synchronous serial port (MSSP) module SPI™ mode, I²C™ mode with address mask capability
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F88x Series Microcontrollers
20MHz
28Pins
24I/O's
368Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
14KB
SOIC
EUSART
11Channels
2V
-40°C
Surface Mount
PIC16F8xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F886-I/SO
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate