Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.950 |
| 25+ | CHF 1.930 |
| 100+ | CHF 1.900 |
| 250+ | CHF 1.860 |
Product Information
Product Overview
The PIC16F883-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F883 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F883 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
- High-performance RISC CPU
- Power-saving sleep mode
- Power-on reset (POR)
- Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Self-reprogrammable under software control
- Programmable code protection
- Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Multiplexed master clear with pull-up/input pin
Applications
Automotive, Industrial, Consumer Electronics
Technical Specifications
PIC16 Family PIC16F88x Series Microcontrollers
20MHz
28Pins
24I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
SOIC
EUSART, I2C, SPI
11Channels
2V
-40°C
Surface Mount
PIC16F88x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F883-I/SO
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate