Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.730 |
| 25+ | CHF 1.660 |
| 100+ | CHF 1.590 |
| 250+ | CHF 1.500 |
Product Information
Product Overview
The PIC16F882-I/SO is a 8-bit CMOS Flash-based Microcontroller. The microcontroller features 128 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F882 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
- High-performance RISC CPU
- Power-saving sleep mode
- Power-on reset (POR)
- Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Self-reprogrammable under software control
- Programmable code protection
- Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Multiplexed master clear with pull-up/input pin
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F88x Series Microcontrollers
20MHz
28Pins
24I/O's
128Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
3.5KB
SOIC
EUSART, I2C, SPI
11Channels
2V
-40°C
Surface Mount
PIC16F8xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F882-I/SO
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate