Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.770 |
| 25+ | CHF 1.760 |
| 100+ | CHF 1.750 |
Product Information
Product Overview
PIC16F688-E/P is a 14-pin flash-based, 8bit CMOS microcontroller with nanoWatt technology. It offers all of the advantages of the well-recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5volts, onboard EEPROM data memory, and nanoWatt technology. Standard analogue peripherals include up to 8 channels of 10-bit A/D, an analogue comparator module w/ programmable on-chip voltage reference and an Enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol.
- 256 bytes of EEPROM data memory, extended WDT, software selectable BOR
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Precision internal oscillator - software selectable 8MHz - 32KHz
- High-current source/sink for direct LED drive, interrupt-on-change pin
- 10-bit resolution and 8 channels, timer0: 8bit timer/counter with 8bit, A/D converter
- Supports RS-485, RS-232, LIN 2.0/2.1 and J2602, auto-baud detect
- Programmable code protection, high-endurance flash/EEPROM cell
- In-circuit serial programming™ (ICSP™) via two pins
- 7KB program memory size, 5 CPU speed (MIPS/DMIPS), 1 x 8bit-1 x 16bit timers, 1ADCs, 8ADC channels
- Temperature rating range from -40 to 125°C, voltage rating range from 2 to 5.5V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
14Pins
12I/O's
256Byte
10Bit
5.5V
125°C
PIC16
-
PIC16
7KB
DIP
USART
8Channels
2V
-40°C
Through Hole
PIC16F6xx
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PIC16F688-E/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate