Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.870 |
25+ | CHF 1.860 |
100+ | CHF 1.820 |
Product Information
Product Overview
PIC16F687T-I/SS is a 20-pin flash-based, 8bit CMOS microcontroller. It offers all of the advantages of the well-recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5volts, onboard EEPROM data memory, and nanoWatt technology. Standard analogue peripherals include up to 12 channels of 10bit A/D, an analogue comparator module with two comparators, a programmable on-chip voltage reference, and an EUSART that supports RS232, RS485, and LIN 2.0.
- 256bytes of EEPROM data memory, extended WDT
- nanoWatt technology, software selectable BOR
- SSP w/ I2C™compatible address mask option, EUSART LIN 2.0 compatible
- 12 A/D channels, 2 comparators, ULPW
- Enhanced low power timer 1, timer 1 gate synch latch
- 3.5KB program memory size, 5 CPU speed (MIPS/DMIPS)
- 1 x 8bit - 1 x 16bit timers, 1ADCs, 12ADC channels
- 10bits maximum ADC resolution, 2 comparators
- Temperature rating range from -40 to 125°C
- I2C™ address mask, in-circuit serial programming™ (ICSPTM) via two pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
20Pins
17I/O's
128Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
3.5KB
SSOP
EUSART
12Channels
2V
-40°C
Surface Mount
PIC16F6xx
-
Technical Docs (2)
Alternatives for PIC16F687T-I/SS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate