Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.120 |
| 25+ | CHF 1.100 |
Product Information
Product Overview
The PIC16F57-I/SP is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 3kB of addressable program memory size, 72bytes of data memory size and 20 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F5x Series Microcontrollers
20MHz
28Pins
20I/O's
72Byte
-
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3KB
SPDIP
-
-
2V
-40°C
Through Hole
PIC16F5x
-
Technical Docs (3)
Alternatives for PIC16F57-I/SP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate