Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.790 |
| 25+ | CHF 1.630 |
| 100+ | CHF 1.490 |
| 250+ | CHF 1.460 |
Product Information
Product Overview
PIC16F18877-I/PT is a microcontroller. It features analogue, core independent peripherals, and communication peripherals, combined with extremely low power (XLP) for a wide range of general-purpose and low-power applications. The family features the CRC/SCAN, HLT and Windowed WDT to support customers looking to add safety to their application. Additionally, this family includes upto 56Kb of flash memory, along with a 10bit ADC with computation (ADC2) for automated signal analysis to reduce the complexity of the application.
- 32768 program flash memory, 56Kb program flash memory, 256bytes EEPROM
- 4095bytes data SRAM, 36 I/O pins, 5-bit DAC, 2 comparator
- Three 8bit (w/HLT) timers and four 16bit timers, 2 SMT, windowed watchdog timer
- CRC + memory scan, 5/2 CCP/10-bit PWM, zero cross detect, 3 CWG, 1 NCO
- 4 CLG, DSM, 1/2 EUSART/I²C™/SPI, peripheral pin select
- DC – 32MHz clock input, 125ns minimum instruction cycle
- Low current power-on reset (POR), configurable power-up timer (PWRTE)
- Doze mode: ability to run the CPU core slower than the system clock
- 2.3V to 5.5V operating voltage range
- Operating industrial temperature range from -40°C to +85°C, 44-lead TQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F188xx Series Microcontrollers
32MHz
44Pins
36I/O's
4KB
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
56KB
TQFP
EUSART, I2C, SPI
35Channels
2.3V
-40°C
Surface Mount
PIC16F18xx
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate