Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.220 |
| 25+ | CHF 1.130 |
| 100+ | CHF 1.010 |
| 250+ | CHF 0.995 |
Product Information
Product Overview
The PIC16F18855-I/SS is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 14kB of addressable program memory size, 1024bytes of data memory size, 25 general-purpose I/O pins, two comparators, 24-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 32kHz internal oscillator
- 256bytes of EEPROM data memory
- Peripheral pin select (PPS)
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Windowed watchdog timer (WWDT)
- Internal voltage reference (Bandgap)
- Zero cross detect
- One 8-bit digital timer
- Four 16-bit digital timers
- 2x Signal measurement timers
- 3x Hardware limit timers
- Two stand alone PWM
- 5x Capture/Compare/PWM (CCP)
- CRC/Scan
- 4x Configurable logic cell modules (CLC)
- 3x Complementary waveform generator (CWG)/Complementary output generator (COG)
- Numerically controlled oscillator (NCO)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F188xx Series Microcontrollers
32MHz
28Pins
25I/O's
1KB
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
14KB
SSOP
I2C, LIN, SPI, USART
24Channels
2.3V
-40°C
Surface Mount
PIC16F18xx
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate