Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18426-I/ST
Order Code2839537
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Your Part Number
Technical Datasheet
298 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.190 |
| 25+ | CHF 1.090 |
| 100+ | CHF 1.060 |
| 250+ | CHF 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18426-I/ST
Order Code2839537
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's12I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F18xx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8-bit product family features high resolution Analog, Core Independent Peripherals (CIPs) and communication along with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications.
- Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
- 12-bit ADC with Computation (ADC2)
- 5-bit Digital to Analog Converter (DAC)
- 2 x Comparators
- Memory Access Partition (MAP)
- Device Information Area (DIA)
- 2 x 10-bit PWMs
Technical Specifications
Product Range
PIC16 Family PIC16F184xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, UART
ADC Channels
11Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F18xx
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability