Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.440 |
| 25+ | CHF 1.320 |
| 100+ | CHF 1.200 |
| 250+ | CHF 1.170 |
Product Information
Product Overview
The PIC16F1828-I/SS is a 20-pin Flash Microcontroller with XLP technology. This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provide the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space.
- Flash program memory with self read/write capability
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- CVREF can be used as 5-bit DAC
- MI²C, SPI, EUSART with auto baud
- 2 ECCP and 2 CCP (enhanced/capture compare PWM)
- Comparators with selectable voltage reference
- 12-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- On board in-circuit debug
- Extreme low-power management
- Analogue-to-digital converter (ADC) module - 10-bit resolution, up to 12 channels
Applications
Industrial, Power Management, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
SSOP
EUSART, I2C, SPI
12Channels
1.8V
-40°C
Surface Mount
PIC16F18xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F1828-I/SS
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate