Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.987 |
25+ | CHF 0.904 |
100+ | CHF 0.824 |
250+ | CHF 0.807 |
Product Information
Product Overview
PIC16F18076 is a microcontroller family with a suite of digital and analogue peripherals that enable cost-sensitive sensor and real-time control applications. This small form factor, feature-rich device is well suited for low-cost sensor and control applications. It operates at 1.8V to 5.5V with temperature range from -40°C to 85°C industrial and -40°C to 125°C extended. It features C compiler optimized RISC architecture, operating speed of DC – 32MHz clock input and 125ns minimum instruction time. This microcontroller family also provides memory features such as the memory access partition (MAP) to support users in data protection and bootloader applications, Data EEPROM, and a device information area (DIA) that stores fixed voltage reference (FVR) offset values to help improve analogue-to-digital converter (ADC) accuracy.
- Enhanced mid-range core with 49 instructions, 16 stack levels
- Adjustable internal oscillator (up to 32MHz), 3x 10-bit PWMs
- 2x capture, compare, PWM (CCP)
- Zero cross detect (ZCD), windowed watchdog timer (WWDT), peripheral pin select (PPS)
- Enhanced power-on/off-reset, low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR), in circuit serial programming (ICSP)
- 10-bit ADC with computation (ADCC)
- Data EEPROM
- 8-bit digital to analogue converter (DAC)
- 28kbyte program flash, 256byte EEPROM, 2048byte data SRAM, 40-pin QFN package
Technical Specifications
PIC16 Family PIC16F180xx Series Microcontrollers
32MHz
40Pins
35I/O's
2KB
10Bit
5.5V
85°C
PIC16
-
PIC16
28KB
QFN-EP
EUSART, I2C, SPI
39Channels
1.8V
-40°C
Surface Mount
PIC16F180xx
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate