Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.170 |
| 25+ | CHF 1.990 |
Product Information
Product Overview
The PIC16F1459-I/P is a 20-pin 8-bit Flash USB Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
- Enhanced mid-range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- High endurance flash memory (HEF)
- 128-byte of non-volatile data storage
- Internal 48MHz oscillator
- Universal serial bus 2.0 module with clock recovery from USB host
- 2x standalone PWM modules
- Complementary waveform generator (CWG) module
- Integrated temperature indicator module
- 10-channel 10-bit ADC with voltage reference
- 2 Analogue comparators
- 5-bit Digital to Analogue Converter (DAC)
- MI²C/SPI module
- Enhanced addressable USART module
- 25mA Source/sink current I/O
- 2x 8-bit Timers (TMR0/TMR2)
- 1x 16-bit Timer (TMR1)
- Extended watchdog timer (WDT)
- Enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Integrated in-circuit debug circuit
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F145x Series Microcontrollers
48MHz
20Pins
17I/O's
1KB
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
14KB
DIP
EUSART, I2C, SPI, USB
9Channels
2.5V
-40°C
Through Hole
PIC16F14xx
-
Technical Docs (3)
Alternatives for PIC16F1459-I/P
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate