Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.500 |
25+ | CHF 1.490 |
100+ | CHF 1.480 |
Product Information
Product Overview
PIC16C505T-04I/SL is a 14-pin, 8bit CMOS microcontroller. This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single-word instructions) CMOS ROM-based 8bit microcontroller packs Microchip’s powerful PIC® architecture into a 14-pin package. Easily adapted for applications ranging from personal care appliances and security systems to low-power remote transmitters/receivers. 12 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including 4MHz RC oscillator with programmable calibration and Power-on Reset.
- Direct, indirect and relative addressing modes for data and instructions
- 12-bit wide instructions, 8bit wide data path, 2-level deep hardware stack
- Indirect and relative addressing modes for data and instructions
- 11 I/O pins with individual direction control, 1 input pin
- In-circuit serial programming (ICSP™), Power-on reset (POR), device reset timer (DRT)
- Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
- Programmable code protection, internal weak pull-ups on I/O pins, wake-up from sleep on pin change
- Low-power, high-speed CMOS EPROM technology, fully static design
- 1.5KB program memory size, 5 CPU speed (MIPS/DMIPS), 1 x 8bit - 0 x 16-bit timers
- Temperature rating range from -40 to 85°C, voltage rating range from 2.5 to 5.5V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16C505 Series Microcontrollers
4MHz
14Pins
12I/O's
72Byte
-
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
1.5KB
WSOIC
-
-
3V
-40°C
Surface Mount
PIC16C5x
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16C505T-04I/SL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate