Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.745 |
| 25+ | CHF 0.744 |
| 100+ | CHF 0.743 |
| 250+ | CHF 0.742 |
Product Information
Product Overview
The PIC12F510-I/SN is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 38bytes of data memory size, 6 general-purpose I/O pins, one comparator and 3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 8MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz or 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- 3x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12F5xx Series Microcontrollers
8MHz
8Pins
6I/O's
38Byte
8Bit
5.5V
85°C
PIC12
AEC-Q100
No SVHC (25-Jun-2025)
PIC12
1.5KB
SOIC
-
3Channels
2V
-40°C
Surface Mount
PIC12F5xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F510-I/SN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate