Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F510-E/P
Order Code3627633
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 600+ | CHF 0.862 |
Price for:Each
Minimum: 600
Multiple: 600
CHF 517.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F510-E/P
Order Code3627633
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins8Pins
IC Case / PackageDIP
No. of I/O's5I/O's
Interfaces-
RAM Memory Size38Byte
ADC Channels3Channels
ADC Resolution8Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyPIC12
MCU SeriesPIC12F5xx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
38Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Program Memory Size
1.5KB
IC Case / Package
DIP
Interfaces
-
ADC Channels
3Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC12F5xx
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000871