Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F509T-I/SN
Order Code2425988
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.741 |
| 25+ | CHF 0.683 |
| 100+ | CHF 0.671 |
| 3300+ | CHF 0.664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F509T-I/SN
Order Code2425988
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size1.5KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's5I/O's
Interfaces-
RAM Memory Size41Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC12
MCU SeriesPIC12F5xx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
41Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Program Memory Size
1.5KB
IC Case / Package
SOIC
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC12F5xx
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC12F509T-I/SN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002