Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.500 |
| 25+ | CHF 1.470 |
| 100+ | CHF 1.450 |
| 250+ | CHF 1.420 |
Product Information
Product Overview
The PIC12CE519-04/SM is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 3 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 16bytes of EEPROM data memory
- Power-on reset (POR)
- Device reset timer (DRT)
- Watchdog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12CE5xx Series Microcontrollers
4MHz
8Pins
6I/O's
41Byte
-
5.5V
70°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12
1.5KB
SOIJ
-
-
3V
0°C
Surface Mount
PIC12C5xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12CE519-04/SM
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate