Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.300 |
| 25+ | CHF 1.260 |
| 100+ | CHF 1.230 |
| 250+ | CHF 1.190 |
Product Information
Product Overview
PIC12C509A-04E/SM is an 8-pin, 8bit CMOS microcontroller. The PIC12C5XX from Microchip technology is a family of low-cost, high performance, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. This instruction is single cycle (1µs) except for program branches which take two cycles. It delivers performance an order of magnitude higher than its competitors in the same price category. The 12bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
- 1024 x 12 EPROM program, 41 data RAM
- Seven special function hardware registers, two-level deep hardware stack
- 8bit real time clock/counter (TMR0) with 8bit programmable prescaler
- Power-on reset (POR), device reset timer (DRT)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- 1,000,000 erase/write cycle EEPROM data memory
- EEPROM data retention <gt/> 40 years, power saving SLEEP mode
- Wake-up from SLEEP on pin change, internal weak pull-ups on I/O pins
- 208 mil SOIC package, -40°C to +125°C extended temperature range
Technical Specifications
PIC12 Family PIC12C5xx Series Microcontrollers
4MHz
8Pins
5I/O's
41Byte
-
5.5V
125°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12
1.5KB
SOIC
-
-
3V
-40°C
Surface Mount
PIC12C5xx
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PIC12C509A-04E/SM
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate