Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.770 |
| 25+ | CHF 1.550 |
| 100+ | CHF 1.280 |
| 250+ | CHF 1.150 |
Product Information
Product Overview
The PIC12C508A-04/P is a 8-bit 8-pin CMOS Microcontroller with high-performance RISC CPU. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 µs) except for program branches which take two cycles. The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit Wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
- Power-on reset
- Device reset timer
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- Power saving SLEEP mode
- Wake-up from SLEEP on pin change
- Internal weak pull-ups on I/O pins
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
Applications
Computers & Computer Peripherals
Technical Specifications
PIC12 Family PIC12C5xx Series Microcontrollers
4MHz
8Pins
6I/O's
25Byte
-
5.5V
70°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12
768Byte
DIP
-
-
3V
0°C
Through Hole
PIC12C5xx
-
Technical Docs (3)
Alternatives for PIC12C508A-04/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate