Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.581 |
| 25+ | CHF 0.531 |
| 100+ | CHF 0.516 |
| 3000+ | CHF 0.501 |
Product Information
Product Overview
The PIC10F322T-I/OT is a 8-bit 6-pin Flash-based Microcontroller with high-performance RISC CPU. It is next generation of the PIC10F family that provides an increased feature set and increased performance over the existing PIC10F family. These new PIC10F32X variants are based on the standard mid-range architecture (vs. the baseline for the PIC10F2XX family) and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16MHz internal oscillator, lower power and three 8-bit ADCs, as well as a few new integrated peripherals. These new integrated peripherals include a new configurable logic cell (CLC) allows the user to do simple Boolean functions such as AND/OR/XOR logic functions and D/JK/SR state functions, a Numerically controlled oscillator (NCO) module provides two functions a PWM with a fixed 50% duty cycle.
- Flash program memory with self read/write capability
- Mid-range core
- High endurance flash memory (HEF) - 128B of non-volatile data storage
- 35 instruction, 8 stack levels, hardware interrupts
- Low power internal 16MHz/31kHz oscillator
- 2 Stand-alone PWM's
- 3-channel 8b ADC with Vref
- Integrated temperature indicator
- Configurable logic cell (CLC)
- Complimentary Waveform Generator (CWG)
- Numerically controlled oscillator (NCO)
- Two 8-bit timer (TMR0/TMR2)
- Extended watchdog timer (EWDT)
- Brown-out reset (BOR)
- 25mA Source/sink current I/O
- In-Circuit Serial Programming™ (ICSP™)
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
PIC10 Family PIC10F32x Series Microcontrollers
16MHz
6Pins
4I/O's
64Byte
8Bit
5.5V
85°C
PIC10
AEC-Q100
No SVHC (25-Jun-2025)
PIC10
896Byte
SOT-23
Serial
3Channels
2.3V
-40°C
Surface Mount
PIC10F32x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC10F322T-I/OT
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate