Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.473 |
| 25+ | CHF 0.449 |
| 100+ | CHF 0.418 |
| 3000+ | CHF 0.409 |
Product Information
Product Overview
The PIC10F200T-I/OT is a 6-pin, 8-bit high-performance, fully static, flash-based CMOS Microcontroller. It employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (1µs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors in the same price category. The easy-to-use and easy to remember instruction set reduces development time significantly. The PIC10F200 product is equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and device reset timer (DRT) eliminate the need for external Reset circuitry. INTRC Internal Oscillator mode is provided, thereby preserving the limited number of I/O available. Power-saving sleep mode, watchdog timer and code protection features improve system cost, power and reliability.
- Baseline core with 33 instructions and 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 12-bit Wide instructions
- 8-bit Wide data path
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-circuit serial Programming™ (ICSP™) capability
- In-circuit debugging support
- Programmable code protection
- In-circuit debugging (ICD) support
- Power-saving sleep mode
- Wake-up from sleep on pin change
Applications
Consumer Electronics, Security, Signal Processing, Automotive
Technical Specifications
PIC10 Family PIC10F20x Series Microcontrollers
4MHz
6Pins
4I/O's
16Byte
-
5.5V
85°C
PIC10
AEC-Q100
No SVHC (25-Jun-2025)
PIC10
384Byte
SOT-23
-
-
2V
-40°C
Surface Mount
PIC10F20x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC10F200T-I/OT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate