Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X51SDA170J
Order Code3941446
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 82.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X51SDA170J
Order Code3941446
Technical Datasheet
Product Range-
Diode ConfigurationDual
Repetitive Peak Reverse Voltage1.7kV
Forward Voltage Max1.8V
Diode Module ConfigurationDual
Average Forward Current50A
Total Capacitive Charge410nC
Diode Case StyleSOT-227
No. of Pins4Pins
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.7kV
Diode Module Configuration
Dual
Total Capacitive Charge
410nC
No. of Pins
4Pins
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Dual
Forward Voltage Max
1.8V
Average Forward Current
50A
Diode Case Style
SOT-227
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability