Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X31SDA170J
Order Code3941444
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 72.200 |
| 25+ | CHF 63.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X31SDA170J
Order Code3941444
Technical Datasheet
Product Range-
Diode ConfigurationDual
Forward Voltage Max1.8V
Repetitive Peak Reverse Voltage1.7kV
Diode Module ConfigurationDual
Average Forward Current30A
Total Capacitive Charge230nC
Diode Case StyleSOT-227
No. of Pins4Pins
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Forward Voltage Max
1.8V
Diode Module Configuration
Dual
Total Capacitive Charge
230nC
No. of Pins
4Pins
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Dual
Repetitive Peak Reverse Voltage
1.7kV
Average Forward Current
30A
Diode Case Style
SOT-227
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability