Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 188.610 |
5+ | CHF 185.460 |
10+ | CHF 182.330 |
25+ | CHF 179.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 188.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF100T-FCG484I
Order Code3679884
Technical Datasheet
FPGA Type-
No. of Logic Cells109000Logic Cells
No. of Pins484Pins
No.of User I/Os244I/O's
Qualification-
SVHCNo SVHC (25-Jun-2025)
No. of I/O's244I/O's
No. of Macrocells109000Macrocells
Technical Specifications
FPGA Type
-
No. of Pins
484Pins
Qualification
-
No. of I/O's
244I/O's
No. of Logic Cells
109000Logic Cells
No.of User I/Os
244I/O's
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
109000Macrocells
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05721
Product traceability