Print Page
Image is for illustrative purposes only. Please refer to product description.
780 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.430 |
| 25+ | CHF 4.970 |
| 100+ | CHF 4.510 |
| 250+ | CHF 4.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5451YV
Order Code2709768
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits5
No. of Segments-
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min4.75V
Supply Voltage Max11V
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
-
No. of Pins
44Pins
Supply Voltage Max
11V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
5
IC Case / Package
LCC
Supply Voltage Min
4.75V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability