Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
2100+ | CHF 2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2100
Multiple: 2100
CHF 5,103.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-HAYMP-TR.
Order Code3482692
Technical Datasheet
DC / DC Converter TypeModule
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN-EP
No. of Pins24Pins
Output Current3A
Output Voltage Min600mV
Output Voltage Max1.28V
Switching Frequency2.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
QFN-EP
Output Current
3A
Output Voltage Max
1.28V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
2.4V
No. of Outputs
1 Output
No. of Pins
24Pins
Output Voltage Min
600mV
Switching Frequency
2.2MHz
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536