Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.690 |
| 25+ | CHF 1.420 |
| 100+ | CHF 1.290 |
| 250+ | CHF 1.260 |
Product Information
Product Overview
The MCP9804-E/MS is a general purpose, serial output digital temperature sensor in 8 pin MSOP package. This sensor converts temperatures between -40°C and 125°C to digital word with ±0.25°C/±1°C (typical/maximum) accuracy. The MCP9804 comes with user programmable registers that provide flexibility to temperature sensing applications. The registers allow user selectable settings such as shutdown or low power modes, specification of temperature alert window limits and critical output limits. When temperature changes beyond the specified boundary limits, the MCP9804 outputs an alert signal. This sensor has an industry standard 100KHz, 2-wire, SMBus/I2C compatible serial interface allowing up to eight or sixteen sensors to be controlled with a single serial bus.
- Accuracy of ±0.25°C (-40°C to 125°C), +0.05°C (lifetime drift) and ±0.0625°C or ±1LSb repeatability
- User selectable measurement resolution +0.5°C, +0.25°C, +0.125°C and +0.0625°C
- User programmable temperature limits
- User programmable temperature alert output
- Operating voltage range from 2.7V to 5.5V
- Operating current of 200μA
- Shutdown current of 0.1μA
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Digital
± 1°C
-40°C
125°C
MSOP
8Pins
5.5V
12 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Digital
± 0.25°C
-40°C
+125°C
MSOP
2.7V
1Channels
I2C, SMBus
125°C
AEC-Q100
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate