Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.490 |
| 25+ | CHF 0.407 |
| 100+ | CHF 0.374 |
| 3000+ | CHF 0.366 |
Product Information
Product Overview
The MCP6L91T-E/OT is an Operational Amplifier provides wide bandwidth for the current. This family has a 10MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1mA (typical) quiescent current. In addition, the MCP6294 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. This device is manufactured by cascading the two op amps, with the output of op amp A being connected to the non-inverting input of op amp B. The CS input puts the device in a Low-power mode. The MCP6294 family operates over the extended temperature range of -40 to +125°C. It also has a power supply range of 2.4 to 6.0V.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Technical Specifications
1Channels
7V/µs
SOT-23
Wideband
1mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
10MHz
2.4V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
7V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate