Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.464 | 
| 25+ | CHF 0.439 | 
| 100+ | CHF 0.415 | 
| 3000+ | CHF 0.390 | 
Product Information
Product Overview
The MCP6273T-E/CH is an Operational Amplifier provides wide bandwidth for the current. This family has a 2MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0V, while drawing 170μA (typical) quiescent current. The MCP6273 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The CS input puts the device in low power mode.
- IQ = 170μA (typical) Supply current
Applications
Automotive, Power Management
Technical Specifications
1Channels
0.9V/µs
SOT-23
Rail to Rail
3mV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
2MHz
2V to 6V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
2MHz
0.9V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate