Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.334 |
25+ | CHF 0.276 |
100+ | CHF 0.252 |
250+ | CHF 0.247 |
Product Information
Product Overview
MCP6002-I/SN is a dual, 1MHz, low-power, operational amplifier specifically designed for general purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. Typical applications include automotive, portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs and battery-powered systems.
- 1MHz gain bandwidth product (GBWP)
- 100µA (typical) quiescent current
- Rail to rail input and output
- Supply voltage range from 1.8V to 6.0V
- 90° (typical) phase margin
- 86dB power supply rejection ratio
- 0.6V/µs slew rate
- 76dB CMRR
- 8-lead SOIC package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
2Channels
0.6V/µs
NSOIC
General Purpose
4.5mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
1MHz
1.8V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOIC
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for MCP6002-I/SN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate