Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.920 |
25+ | CHF 2.420 |
100+ | CHF 2.210 |
250+ | CHF 2.170 |
Product Information
Product Overview
MCP47FEB22A0-E/ST is a 12bit dual voltage output non-volatile digital-to-analogue converter with I²C™ interface and non-volatile memory. The VREF pin, the device VDD, or the internal bandgap voltage can be selected as the DAC’s reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer’s gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. The application includes set point or offset trimming, sensor calibration, low-power portable instrumentation, PC peripherals, data acquisition systems, and motor control.
- Supply voltage range from 2.7 to 5.5V (VDD = 5.5V, TA = +25°C)
- I2C control interface, 7Fh DAC output POR/BOR setting
- 1 number of VREF input, internal band gap, EEPROM memory
- Device VDD, external VREF pin (buffered or unbuffered), internal band gap
- Unity (1x), 2x (when not using internal VDD as voltage source)
- User-programmed Power-on Reset/Brown-out Reset output setting recall and device configuration bits
- Auto recall of saved DAC register setting
- Power-on/brown-out reset protection
- Non-volatile memory write protect (active low WP) bit
- 8 pin TSSOP package, extended operating temperature range from -40 to 125°C
Technical Specifications
12bit
I2C
TSSOP
Differential
125°C
-
No SVHC (21-Jan-2025)
3.4MSPS
1.8V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate