Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP47CVB22-E/MF
Order Code3499481
Product RangeDual 12 Bit Voltage Output DACs
Technical Datasheet
230 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.900 |
25+ | CHF 2.410 |
100+ | CHF 2.290 |
250+ | CHF 2.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47CVB22-E/MF
Order Code3499481
Product RangeDual 12 Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceI2C
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleDFN
No. of Pins10Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12 Bit Voltage Output DACs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 12-bit digital-to-analogue converter in 10 pin DFN package
- I2C/SPI interface
- Volatile memory
- Dual channel
- 5V capable
- 15µs settling time
- Power-on/brown out reset protection
- 1LSB integral nonlinearity (INL)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
I2C
ADC / DAC Case Style
DFN
Input Channel Type
Serial
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12 Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability