Print Page
Image is for illustrative purposes only. Please refer to product description.
1,102 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.594 |
| 25+ | CHF 0.521 |
| 100+ | CHF 0.472 |
| 3000+ | CHF 0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47A1T-A0E/LT
Order Code2362007
Technical Datasheet
Resolution (Bits)6bit
Sampling Rate-
Data InterfaceI2C
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleSC-70
No. of Pins6Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCP47A1T-A0E/LT is a 6-bit volatile Digital-to-analog Converter (DAC) with command code. The MCP47A1 device is a digital potentiometer with a buffered output. The wiper setting is controlled through an I²C serial interface. It is a general purpose DAC intended to be used in applications where a programmable voltage output with moderate bandwidth is desired.
- VREF Pull-down resistance - 20kΩ typical
- VOUT Voltage range - VSS to VREF
- Brown-out reset protection
- Power-on default wiper setting
- Low-power operation - 90µA static current
- Low tempco - 15ppm
- Set point or offset trimming
- Sensor calibration
- POR/BOR operation
- Serial interface - I²C module
- Resistor network
- Output buffer
- Power-on reset
- Wiper register
Applications
Sensing & Instrumentation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
6bit
Data Interface
I2C
ADC / DAC Case Style
SC-70
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012