Product Information
Product Overview
The MCP4725DM-PTPLS is a daughter board that demonstrates the MCP4725 features using Explorer 16 Development Board and PICkitTM Serial Analyzer. The MCP4725 is a low power, high accuracy, single channel, 12bit buffered voltage output Digital to Analog Convertor with Non-volatile memory (EEPROM). The DAC input and configuration data can be programmed to Non-volatile memory (EEPROM) by user using I2C interface command. The Non-volatile memory feature enables the DAC device to hold DAC input code during power off time, and the DAC output is available immediately after power up which is very useful when used as supporting device for other devices in network. The board has test points for SDL, SDA, and VOUT. By connecting an oscilloscope to these test points or Digital Multimeter to VOUT, the user can examine the data communications through the I2C bus line and observe resulting DAC output.
- Experimenting with the MCP4725 features in PIC 24 environment.
- Experimenting with the MCP4725 features using PICkit Serial Analyzer
- MCU (PIC24FJ128) firmware examples to write the MCP4725 DAC Register and EEPROM
- Step by step examples on using the PICkit Serial Analyzer
Applications
Sensing & Instrumentation, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Data Converter
Daughter Board MCP4725
No SVHC (25-Jun-2025)
MCP4725
DAC
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate