Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.240 |
25+ | CHF 1.870 |
100+ | CHF 1.680 |
250+ | CHF 1.650 |
Product Information
Product Overview
MCP446X family is available with end-to-end resistor values of 5Kohm, 10Kohm, 50Kohm and 100Kohm. These devices offer WiperLock™ technology which allows users unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. The MCP446X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. Typical applications include medical: test and measurement equipment, industrial applications: power supply, automotive: system calibrations and consumer: audio and tone controls.
- Quad non-volatile 8bit potentiometer I2C digital POT with non-volatile memory
- Quad resistor network, zero scale to full scale wiper operation
- Potentiometer wiper configuration, I²C control
- EE memory type, WiperLock technology, NV wiper POR wiper setting
- 257 number of taps, supply voltage range from 2.7 to 5.5V (TA = +25°C)
- Zero scale to full scale wiper operation
- Resistance (±20%) is 10Kohm typ (VDD = 5.5V, TA = +25°C)
- Ratiometric (potentiometer) is 15ppm typical
- Automatic recall of saved wiper setting, WiperLock™ Technology, 5 general purpose memory locations
- 20 pin QFN package, extended operating temperature range from -40 to 125°C
Technical Specifications
10kohm
I2C
± 20%
5.5V
20Pins
15ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Quad
Linear
2.7V
QFN
257
-40°C
Quad 257-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate