Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3561T-E/NC
Order Code3019622
Product RangeSingle 24-Bit Delta-Sigma ADCs
Technical Datasheet
359 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.120 |
25+ | CHF 2.590 |
100+ | CHF 2.370 |
3000+ | CHF 2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3561T-E/NC
Order Code3019622
Product RangeSingle 24-Bit Delta-Sigma ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate153.6kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleµQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
Product Overview
The MCP3561 is a single channel, 24-bit precision delta-sigma analog-to-digital converter (ADC) with integrated programmable gain amplifier (PGA), oscillator and temperature sensor. With 24-bit resolution and data rates up to 153.6 kilo-samples-per-second (kSPS), the MCP3561 can be used in a wide range of high speed and high precision ADC applications.
- 24-bit Resolution
- Differential and Single-ended Input Operation
- Programmable Gain: 1/3, 1, 2, 4, 8, 16, 32, 64
- Programmable Data Rates: Up to 153.6kSPS
- Internal Oscillator
- Internal Temperature Sensor
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
153.6kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
µQFN
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Delta-Sigma ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
Product traceability