Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.410 |
25+ | CHF 4.510 |
100+ | CHF 4.490 |
250+ | CHF 4.460 |
Product Information
Product Overview
MCP3304-BI/SL is a 13bit differential input, low-power A/D converter with an SPI serial interface. It features full differential inputs and low-power consumption in a small package that is ideal for battery-powered systems and remote data acquisition applications. It is also user-programmable to configure into four differential input pairs or eight single-ended inputs. The industry-standard SPI serial interface enables 13bit A/D converter capability to be added to any PIC® microcontroller. Application includes remote sensors, battery-operated systems, and transducer interfaces.
- Maximum sampling frequency is 100Ksps (VDD = 5V, VSS = 0V, and VREF = 5V)
- Standby current is 0.05µA typ (active-low CS = VDD = 5.0V, TA = -40°C to +85°C)
- Differential nonlinearity is ±0.5LSB (monotonic over temperature)
- Integral nonlinearity is ±0.5LSB typ (VDD = 5V, VSS = 0V, and VREF = 5V, TA = -40 to +85°C)
- Offset error range from -3 to +6LSB (VDD = 5V, VSS = 0V, and VREF = 5V, TA = -40 to +85°C)
- Total harmonic distortion is -91dB typ (VDD = 5V, VSS = 0V, and VREF = 5V, TA = -40 to +85°C)
- Signal-to-noise and distortion is 78dB typ (VDD = 5V, VSS = 0V, and VREF = 5V, TA = -40 to +85°C)
- Common mode rejection is 79dB typ (VDD = 5V, VSS = 0V, and VREF = 5V, TA = -40 to +85°C)
- Power supply rejection is 74dB typ (VDD = 5V, VSS = 0V, and VREF = 5V, TA = -40 to +85°C)
- 16 pin SOIC package, industrial operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13bit
Differential, Single Ended
Single
5.5V
16Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
Serial, SPI
4.5V
SOIC
-40°C
Quad 13-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate