Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-CI/MS
Order Code2676047
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.490 |
25+ | CHF 1.240 |
100+ | CHF 1.130 |
250+ | CHF 1.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-CI/MS
Order Code2676047
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate100kSPS
Input Channel TypePseudo Differential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
Product Overview
MCP3202-CI/MS is a successive approximation 12bit analogue-to-digital (A/D) converter with on-board sample and hold circuitry, with SPI serial interface. It is programmable to provide a single pseudo-differential input pair or dual single-ended inputs. Communication with the device is done using a simple serial interface compatible with the SPI protocol. Application includes sensor interface, process control, data acquisition, and battery-operated systems.
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold, SPI Serial Interface (Modes 0,0 and 1,1), low power CMOS technology
- Single supply operation range from 2.7V to 5.5V
- Standby current is 0.5µA typ (CS (active low) = VDD = 5.0V, TA = -40°C to +85°C)
- Operating voltage range from 2.7 to 5.5V (TA = -40°C to +85°C)
- Standby current is 0.5µA typ (CS (active low) = VDD = 5.0V, TA = -40°C to +85°C)
- Throughput rate is 100ksps max (VDD = VREF = 5V, TA = -40°C to +85°C)
- Resolution is 12bits (TA = -40°C to +85°C)
- Gain error is ±1.25LSB typ (TA = -40°C to +85°C, VDD = 5.5V, VSS = 0V)
- 8LD MSOP package, industrial temperature range from -40°C to +85°C
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
100kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability