Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-BI/SN
Order Code1084338
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.880 |
25+ | CHF 2.560 |
100+ | CHF 2.440 |
250+ | CHF 2.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-BI/SN
Order Code1084338
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate100kSPS
Input Channel TypePseudo Differential
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP3201-BI/SN is a successive approximation 12bit A/D converter w/SPI interface and on-board sample and hold circuitry. The device provides a single pseudo-differential input. Communication with the device is done using a simple serial interface compatible with the SPI protocol. Application includes sensor interface, process control, data acquisition, battery operated systems.
- Resolution is 12bits typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Differential nonlinearity is ±0.5LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Integral nonlinearity is ±0.75LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1), low-power CMOS technology
- Operating voltage range from 2.7 to 5.5V (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Conversion time is 12clock cycles max (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Throughput rate is 100Ksps max (VDD = VREF = 5V, VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Gain error is ±1.25LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Total harmonic distortion is -82dB typ (VIN = 0.1V to 4.9V at 1KHz, TA = -40°C to +85°C)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
- 400μA Maximum active current at 5V
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
100kSPS
Data Interface
Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability