Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.280 |
25+ | CHF 1.060 |
100+ | CHF 0.970 |
3000+ | CHF 0.951 |
Product Information
Product Overview
The MCP3021A5T-E/OT is a 10-bit low power Analogue-to-digital Converter (ADC). This device provides one/single-ended input with very low power consumption. The MCP3021 provides a low maximum conversion current and standby current of 250µA and 1µA respectively. Communication to the MCP3021 is performed using a 2-wire I²C™ compatible interface. Standard (100kHz) and fast (400kHz) I²C™ compatible modes are available with the device. An on-chip conversion clock enables independent timing for the I²C™ compatible clock and the conversion clock. The device is also addressable allowing up to eight devices on a single 2-wire bus. The MCP3021 runs on a single supply voltage that operates over a broad range of 2.7 to 5.5V. This device also provides excellent linearity of ±1 LSB differential non-linearity and ±1 LSB integral non-linearity. Operating temperature range for this device is -40 to +125°C. Ideal for battery-powered and remote data acquisition applications.
- 5nA Typical standby current
- 22.3ksps in I²C Fast mode
- Single-ended analogue input channel
- On-chip sample and hold
- On-chip conversion clock
Applications
Sensing & Instrumentation, Portable Devices, Test & Measurement, Security, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10bit
Single Ended
Single
5.5V
5Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
22.3kSPS
I2C
2.7V
SOT-23
-40°C
Single 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate