Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.970 |
25+ | CHF 1.650 |
100+ | CHF 1.490 |
250+ | CHF 1.460 |
Product Information
Product Overview
The MCP3001-I/SN is a 10-bit successive approximation Analog-to-digital Converter (ADC) with SPI™ serial interface and on board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity and integral nonlinearity are both specified at ±1 LSB maximum communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates up to 200ksps at a clock rate of 2.8MHz. The ADC operates over a broad voltage range. Low current design permits operation with a typical standby current of only 5nA and a typical active current of 400µA.
- Low power CMOS technology
Applications
Automotive, Automation & Process Control
Technical Specifications
10bit
Pseudo Differential
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
200kSPS
Serial
2.7V
SOIC
-40°C
Single 10-Bit Sampling ADC
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate