Print Page
Image is for illustrative purposes only. Please refer to product description.
1,201 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.941 |
25+ | CHF 0.788 |
100+ | CHF 0.724 |
250+ | CHF 0.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2542FD-E/SN
Order Code2920799
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max8Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAN FD transceiver with Wake-up Pattern (WUP) option designed for high-speed CAN FD applications of up to 8Mbps communication speed.
- Wake-up on CAN activity, 3.6µs filter time
- Implements ISO 11898-2:2016
- Qualified According to AEC-Q100 Rev. G
- Very low standby current (4µA, typical)
- VIO supply pin to interface directly to CAN controllers and microcontrollers with 1.8V to 5V I/O
- CAN Bus pins are disconnected when device is unpowered
- Permanent dominant detection on TXD
- Suitable for 12V and 24V systems
- Meets or exceeds stringent automotive design requirements
- Meets SAE J2962/2 communication transceiver qualification
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Data Rate Max
8Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability